Part Details for GA10K3D1031-UL by TE Connectivity
Overview of GA10K3D1031-UL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3D1031-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA10K3D1031-UL
|
Avnet Americas | #6 ring lug, 10K @ 25°C UL approved - Bulk (Alt: GA10K3D1031-UL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-GA10K3D1031-UL
|
Mouser Electronics | Other Tools PRO9-10K3 UL | 0 |
|
$5.5900 / $10.0900 | Order Now |
DISTI #
71023565
|
RS | Sensor, 10K, Temperature, GA10K3D1031-UL | TE Connectivity GA10K3D1031-UL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $5.6700 | RFQ |
DISTI #
000000000005716918
|
Sager | Other Tools PRO9-10K3 UL | 0 |
|
Buy Now | |
DISTI #
GA10K3D1031-UL
|
Avnet Abacus | (Alt: GA10K3D1031-UL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |