Part Details for GA10K3D506 by TE Connectivity
Overview of GA10K3D506 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3D506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7793
|
Newark | Ntc Sensor In Aluminum Hsg, 10K , 0.2°C |Te Connectivity Sensors GA10K3D506 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $9.2500 | Buy Now |
DISTI #
GA10K3D506
|
Avnet Americas | NTC sensor in aluminum Hsg, 10KO, 0.2°C (Alt: GA10K3D506) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
000000000006095019
|
Sager | NTC Thermistors NTC sensor in aluminum Hsg, 10KO, 0.2 C | 0 |
|
Buy Now |