Part Details for GA10K3MBD530 by TE Connectivity
Overview of GA10K3MBD530 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10K3MBD530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GA10K3MBD530-ND
|
DigiKey | PRO2-MINI-BETA Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3297 | Buy Now |
DISTI #
GA10K3MBD530
|
Avnet Americas | MBD with 28AWG lead extensions - Bulk (Alt: GA10K3MBD530) Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2964 / $34.0516 | Buy Now |
DISTI #
571-GA10K3MBD530
|
Mouser Electronics | NTC Thermistors PRO2-MINI-BETA RoHS: Compliant | 0 |
|
$36.3200 | Order Now |
DISTI #
TSSGA10K3MBD530
|
Heilind Electronics | MBD WITH 28AWG LEAD EXTENSIONS | Americas - 0 in Stock |
|
$16.4304 / $34.9979 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7700 / $62.3500 | Buy Now |
DISTI #
TSSGA10K3MBD530
|
Interstate Connecting Components | MBD WITH 28AWG LEAD EXTENSIONS | 0 |
|
$16.4304 / $34.9979 | Buy Now |
DISTI #
GA10K3MBD530
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7700 / $30.3500 | Buy Now |
DISTI #
000000000006095026
|
Sager | NTC Thermistors PRO2-MINI-BETA Min Qty: 1 | 0 |
|
$31.9700 / $38.6800 | Buy Now |
DISTI #
GA10K3MBD530
|
Avnet Abacus | (Alt: GA10K3MBD530) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7700 / $62.3500 | Buy Now |