Part Details for GA10KF3450DPHFS by TE Connectivity
Overview of GA10KF3450DPHFS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA10KF3450DPHFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA10KF3450DPHFS
|
Avnet Americas | Thermistor NTC 10KOhm ±1% 2-Pin DO-35 Bulk - Bulk (Alt: GA10KF3450DPHFS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
824-GA10KF3450DPHFS
|
Mouser Electronics | NTC Thermistors HD Glass D0-35 Series Thermistors | 0 |
|
$0.8230 | Order Now |
DISTI #
71023575
|
RS | Sensor, HD Glass D0-35 Series Thermistors, Temperature, GA10KF3450DPHFS | TE Connectivity GA10KF3450DPHFS RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
DISTI #
GA10KF3450DPHFS
|
Avnet Abacus | (Alt: GA10KF3450DPHFS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GA10KF3450DPHFS
GA10KF3450DPHFS CAD Models
GA10KF3450DPHFS Part Data Attributes
|
GA10KF3450DPHFS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GA10KF3450DPHFS
TE Connectivity
NTC Thermistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NTC THERMISTOR | |
Thermistor Application | TEMPERATURE SENSING |