There are no models available for this part yet.
Overview of GA1M07-P05LJG0-0000 by ODU-USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for GA1M07-P05LJG0-0000 by ODU-USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ5656
|
Avnet Americas | Circular Connector, MEDI-SNAP Series, Panel Mount Receptacle, 5 Contacts, Solder Socket - Bulk (Alt: 38AJ5656) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$28.8400 / $33.8500 | Buy Now | |
DISTI #
GA1M07-P05LJG0-000
|
Avnet Americas | Circular Connector, MEDI-SNAP Series, Panel Mount Receptacle, 5 Contacts, Solder Socket - Bulk (Alt: GA1M07-P05LJG0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0860 | Buy Now |