Part Details for GA2-B1-22-430-11-DE by Carling Technologies
Overview of GA2-B1-22-430-11-DE by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA2-B1-22-430-11-DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6248
|
Newark | Ga2B12243011De Rohs Compliant: Yes |Carling Technologies GA2-B1-22-430-11-DE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7100 / $161.9900 | Buy Now |
DISTI #
432-GA2-B1-22-430-11-DE-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.8300 | Buy Now |
DISTI #
691-GA2B12243011DE
|
Mouser Electronics | Circuit Breakers GA2B12243011DE RoHS: Compliant | 0 |
|
$137.8000 / $190.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.1600 / $152.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.1600 / $152.2000 | Buy Now |
Part Details for GA2-B1-22-430-11-DE
GA2-B1-22-430-11-DE CAD Models
GA2-B1-22-430-11-DE Part Data Attributes
|
GA2-B1-22-430-11-DE
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA2-B1-22-430-11-DE
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 34.95 mm | |
Body Height | 59.72 mm | |
Body Length or Diameter | 106.38 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | TUV, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |