There are no models available for this part yet.
Overview of GA30K5MBD1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GA30K5MBD1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7898
|
Newark | Mbd9-Mbd |Te Connectivity Sensors GA30K5MBD1 RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.8100 | Buy Now | |
DISTI #
2266-GA30K5MBD1-ND
|
DigiKey | NTC Thermistors MBD9-MBD Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$14.7000 / $15.2600 | Buy Now | |
DISTI #
223-GA30K5MBD1-ND
|
DigiKey | MBD9-MBD Min Qty: 500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2745 | Buy Now | |
DISTI #
GA30K5MBD1
|
Avnet Americas | Thermistor NTC 30k Ohm ±0.88% 2-Pin Radial - Bulk (Alt: GA30K5MBD1) Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.3042 / $8.7898 | Buy Now | |
DISTI #
824-GA30K5MBD1
|
Mouser Electronics | NTC Thermistors MBD9-MBD RoHS: Compliant | 0 |
|
$14.1300 / $21.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$11.7700 | Buy Now | ||
DISTI #
TSSGA30K5MBD1
|
Heilind Electronics | MINI-BETACHIP NTC, 10K, 0.2 | Americas - 0 in Stock |
|
$6.8544 / $9.0341 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
90 Partner Stock |
|
$12.3400 / $26.7400 | Buy Now | ||
DISTI #
GA30K5MBD1-TEC
|
TME | GA30K5MBD1 Min Qty: 3 | 90 |
|
$15.6396 / $18.0475 | Buy Now | |
DISTI #
TSSGA30K5MBD1
|
Interstate Connecting Components | MINI-BETACHIP NTC, 10K, 0.2 | 0 |
|
$6.8544 / $9.0341 | Buy Now |