Part Details for GA3K3MRBD1 by TE Connectivity
Overview of GA3K3MRBD1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA3K3MRBD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7884
|
Newark | Moisture Resistance Mbd, 10K , ± 0.2°C : 0°C To 70°C |Te Connectivity Sensors GA3K3MRBD1 RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 / $7.1300 | Buy Now |
DISTI #
GA3K3MRBD1
|
Avnet Americas | Moisture Resistance MBD, 10KO, ? 0.2?C : 0?C to 70?C (Alt: GA3K3MRBD1) Min Qty: 114 Package Multiple: 114 | 0 |
|
RFQ | |
DISTI #
571-GA3K3MRBD1
|
Mouser Electronics | NTC Thermistors Moisture Resistance MBD, 10KO, +/- 0.2 C : 0 C to 70C | 0 |
|
$6.2200 / $7.1100 | Order Now |
DISTI #
000000000006095102
|
Sager | NTC Thermistors Moisture Resistance MBD, 10KO, +/- 0.2 C : 0 C to 70C | 0 |
|
Buy Now | |
DISTI #
GA3K3MRBD1
|
Avnet Abacus | Moisture Resistance MBD, 10KO, � 0.2�C : 0�C to 70�C (Alt: GA3K3MRBD1) RoHS: Compliant Min Qty: 114 Package Multiple: 114 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |