Part Details for GA4-B0-44-613-12-HC by Carling Technologies
Overview of GA4-B0-44-613-12-HC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA4-B0-44-613-12-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-GA4-B0-44-613-12-HC-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$341.1200 | Buy Now |
DISTI #
691-GA4B04461312HC
|
Mouser Electronics | Circuit Breakers GA4B04461312HC | 0 |
|
$263.1200 / $303.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.4000 / $272.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.4000 / $272.0700 | Buy Now |
Part Details for GA4-B0-44-613-12-HC
GA4-B0-44-613-12-HC CAD Models
GA4-B0-44-613-12-HC Part Data Attributes
|
GA4-B0-44-613-12-HC
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
GA4-B0-44-613-12-HC
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 69.9 mm | |
Body Height | 66.55 mm | |
Body Length or Diameter | 92.08 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | DIN RAIL | |
Number of Poles | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 13 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |