There are no models available for this part yet.
Overview of GAG200K4261B1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GAG200K4261B1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7696
|
Newark | Radial Lead Glass Ntc, 200K ± 1% 1.5Mm Od |Te Connectivity Sensors GAG200K4261B1 RoHS: Not Compliant Min Qty: 246 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.4100 | Buy Now | |
DISTI #
GAG200K4261B1
|
Avnet Americas | Radial lead Glass NTC, 200KO ? 1% 1.5mm OD (Alt: GAG200K4261B1) Min Qty: 246 Package Multiple: 246 | 0 |
|
RFQ | ||
DISTI #
571-GAG200K4261B1
|
Mouser Electronics | NTC Thermistors Radial lead Glass NTC, 200KO +/- 1% 1.5mm OD | 0 |
|
$2.8300 / $3.8200 | Order Now | |
DISTI #
000000000006095139
|
Sager | NTC Thermistors Radial lead Glass NTC, 200KO +/- 1% 1.5mm OD | 0 |
|
Buy Now | ||
DISTI #
GAG200K4261B1
|
Avnet Abacus | Radial lead Glass NTC, 200KO � 1% 1.5mm OD (Alt: GAG200K4261B1) RoHS: Compliant Min Qty: 246 Package Multiple: 246 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |