Part Details for GAG500K4261C1 by TE Connectivity
Overview of GAG500K4261C1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAG500K4261C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7705
|
Newark | Radial Lead Glass Ntc, 500,000 ± 1% .9Mm Od |Te Connectivity Sensors GAG500K4261C1 Min Qty: 239 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.5100 | Buy Now |
DISTI #
223-GAG500K4261C1-ND
|
DigiKey | RSEN-GLASS BEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9000 | Buy Now |
DISTI #
GAG500K4261C1
|
Avnet Americas | Radial Lead Glass NTC, 500,000O ± 1% .9mm OD - Bulk (Alt: GAG500K4261C1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1926 / $20.6894 | Buy Now |
DISTI #
TSSGAG500K4261C1
|
Heilind Electronics | RADIAL LEAD GLASS NTC, 500,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.1800 / $25.6500 | Buy Now | |
DISTI #
TSSGAG500K4261C1
|
Interstate Connecting Components | RADIAL LEAD GLASS NTC, 500,000 | 0 |
|
Buy Now | |
DISTI #
000000000006095145
|
Sager | NTC Thermistors RSEN-GLASS BEAD Min Qty: 1 | 0 |
|
$19.4300 / $23.5000 | Buy Now |
|
Master Electronics | 0 |
|
$12.1800 / $25.6500 | Buy Now |