Part Details for GAGA100KM3499J15 by TE Connectivity
Overview of GAGA100KM3499J15 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAGA100KM3499J15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7675
|
Newark | Axial Lead Mini Glass Sensor, 100K , 20% |Te Connectivity Sensors GAGA100KM3499J15 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $8.2800 | Buy Now |
DISTI #
GAGA100KM3499J15
|
Avnet Americas | Axial lead Mini Glass sensor, 100KO, 20% (Alt: GAGA100KM3499J15) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
571-GAGA100KM3499J15
|
Mouser Electronics | NTC Thermistors Axial lead Mini Glass sensor, 100KO, 20% | 0 |
|
$7.8700 / $8.8000 | Order Now |
DISTI #
000000000006095148
|
Sager | NTC Thermistors Axial lead Mini Glass sensor, 100KO, 20% | 0 |
|
Buy Now | |
DISTI #
GAGA100KM3499J15
|
Avnet Abacus | (Alt: GAGA100KM3499J15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |