Part Details for GAL16V8AS-25HB1 by STMicroelectronics
Overview of GAL16V8AS-25HB1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL16V8AS-25HB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for GAL16V8AS-25HB1
GAL16V8AS-25HB1 CAD Models
GAL16V8AS-25HB1 Part Data Attributes:
|
GAL16V8AS-25HB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GAL16V8AS-25HB1
STMicroelectronics
EE PLD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for GAL16V8AS-25HB1
This table gives cross-reference parts and alternative options found for GAL16V8AS-25HB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL16V8AS-25HB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8A-20LPIB | EE PLD, 20ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL16V8AS-25HB1 vs GAL20V8A-20LPIB |
GAL16V8A-12JC | IC EE PLD, 12 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | GAL16V8AS-25HB1 vs GAL16V8A-12JC |
PAL12L6-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | GAL16V8AS-25HB1 vs PAL12L6-2MJ883B |
PALCE20V8-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | GAL16V8AS-25HB1 vs PALCE20V8-10PI |
AMPAL20R4ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | GAL16V8AS-25HB1 vs AMPAL20R4ALDE |
GAL6001-30LVC | IC EE PLD, 30 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL16V8AS-25HB1 vs GAL6001-30LVC |
PEEL22V10AZP-15 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | GAL16V8AS-25HB1 vs PEEL22V10AZP-15 |
PAL20R4BJM | IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | GAL16V8AS-25HB1 vs PAL20R4BJM |
AMPAL20R6AL/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | GAL16V8AS-25HB1 vs AMPAL20R6AL/BLA |
ATF20V8B-25GI | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | GAL16V8AS-25HB1 vs ATF20V8B-25GI |