Part Details for GAL35-UK-2RS-A (ALTERNATE: GAL35UK2RS) by INA Bearings
Overview of GAL35-UK-2RS-A (ALTERNATE: GAL35UK2RS) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAL35-UK-2RS-A (ALTERNATE: GAL35UK2RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336173
|
RS | Rod End, Maintenance-Free, 35mm ID, 82mm OD, 181mm WIDTH | INA Bearings (Schaeffler) GAL35-UK-2RS-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$611.1200 / $630.5200 | RFQ |