There are no models available for this part yet.
Overview of GAX-3-66-50 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GAX-3-66-50 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GAX-3-66-50-ND
|
DigiKey | GANGJACK 3PORT RT< 6P6C GREY 50U Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7721 | Buy Now | |
DISTI #
806-GAX-3-66-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 3 PORT R/A 6P6C GANG GREY 50u RoHS: Compliant | 100 |
|
$6.7900 / $11.2400 | Buy Now | |
DISTI #
000000000001506689
|
Sager | Modular Connectors / Ethernet Connectors 3 PORT R/A 6P6C GANG GREY 50u Min Qty: 200 | 0 |
|
$10.2200 | Buy Now |
CAD Models for GAX-3-66-50 by Kycon Inc
Part Data Attributes for GAX-3-66-50 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
3 PORTS 6 POSITIONS EACH
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.606 inch
|
Body Depth
|
0.63 inch
|
Body Length
|
1.535 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.128 inch
|
Terminal Pitch
|
2.032 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|