Part Details for GAX7500 by Lovato Electric Inc
Overview of GAX7500 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAX7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-GAX7500-ND
|
DigiKey | Operating shaft, 5mmSq X 500mm L Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$20.1000 | Buy Now |
DISTI #
71904470
|
RS | Shaft extension for door coupling handles, 500mm | LOVATO Electric GAX7500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$26.2200 | Buy Now |
|
Onlinecomponents.com | Shaft extension for door coupling handles, 500mm | LOVATO Electric GAX7500 RoHS: Compliant | 0 |
|
$23.2400 / $30.7700 | Buy Now |
|
South Electronics | GAX7500 | 0 |
|
RFQ |