Part Details for GB15AH-XB by NKK Switches
Overview of GB15AH-XB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB15AH-XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9454
|
Newark | Pb Switch, Spdt, 0.4Va, 28Vac/Dc, Solder, Product Range:Gb Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:White, Contact Voltage Vac:28V, Contact Voltage Vdc:28V Rohs Compliant: Yes |Nkk Switches GB15AH-XB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $9.9600 | Buy Now |
DISTI #
GB15AH-XB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
132 In Stock |
|
$4.3642 / $6.6500 | Buy Now |
DISTI #
633-GB15AH-XB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) R/A WHITE CAP RoHS: Compliant | 0 |
|
$4.9900 / $6.6500 | Order Now |
DISTI #
70365560
|
RS | Switch, Sealed, Ultra Mini P/B, SPDT, ON-(ON),White Cap,0.4VA,28VAC/DC, R/A PC Term | NKK Switches GB15AH-XB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $6.6500 | RFQ |
|
Future Electronics | GB Series SPDT 0.4VA 28V Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$4.9000 / $5.6700 | Buy Now |
DISTI #
GB15AH-XB
|
TTI | Pushbutton Switches SPDT ON-(ON) R/A WHITE CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4900 / $6.0500 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE PUSHBUTTO Min Qty: 1 | 630 |
|
$4.0300 / $5.9700 | Buy Now |
Part Details for GB15AH-XB
GB15AH-XB CAD Models
GB15AH-XB Part Data Attributes
|
GB15AH-XB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB15AH-XB
NKK Switches
Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.1 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 4.9 mm | |
Body Height | 4.34 mm | |
Body Length or Diameter | 7.8 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for GB15AH-XB
This table gives cross-reference parts and alternative options found for GB15AH-XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB15AH-XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWCKG01-5F24-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWCKG01-5F24-HB |
YB215CWCPG01-5D24-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWCPG01-5D24-HB |
GB15AV-XB | Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | GB15AH-XB vs GB15AV-XB |
YB215CWCPG01-N-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWCPG01-N-HB |
UB15SKG035F-JB | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Square, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Illuminated | NKK Switches | GB15AH-XB vs UB15SKG035F-JB |
YB215CWCPG01-5C24-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWCPG01-5C24-HB |
YB215CWCPG01-5D12-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWCPG01-5D12-HB |
YB215CWSPG01-5C12-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWSPG01-5C12-HB |
YB215CWSPG01-5C-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWSPG01-5C-HB |
YB215CWCPG01-5C12-HB | Pushbutton Switch | NKK Switches | GB15AH-XB vs YB215CWCPG01-5C12-HB |