-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9458
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, Red, Product Range:Gb Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GB15AP-XC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $8.9500 | Buy Now |
DISTI #
360-3715-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
163 In Stock |
|
$3.9790 / $6.0100 | Buy Now |
DISTI #
633-GB15AP-XC
|
Mouser Electronics | Pushbutton Switches SPDT MOM .130 GB SERIES RoHS: Compliant | 2499 |
|
$3.7700 / $4.7600 | Buy Now |
DISTI #
70365562
|
RS | Switch, Sealed, Ultra Mini P/B, SPDT, ON-(ON),Red Cap,0.4VA,28VAC/DC, Str PC Term | NKK Switches GB15AP-XC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 43 |
|
$3.7500 | Buy Now |
|
Future Electronics | GB Series SPDT On (On) Straight Red Ultra Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 100Tray |
|
$4.1000 / $4.3600 | Buy Now |
DISTI #
GB15AP-XC
|
TTI | Pushbutton Switches SPDT MOM .130 GB SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8100 / $5.4400 | Buy Now |
DISTI #
2374838
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0026 / $6.4004 | Buy Now |
DISTI #
2374838
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$6.5184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GB15AP-XC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB15AP-XC
NKK Switches
Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.1 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 4.5 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 7 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for GB15AP-XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB15AP-XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWSPG01-5D24-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWSPG01-5D24-HB |
YB215CWSKG01-6F-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWSKG01-6F-HB |
YB215CWSPG01-N-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWSPG01-N-HB |
UB-15H1RNKP4M | Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Through Hole-straight, | NKK Switches | GB15AP-XC vs UB-15H1RNKP4M |
YB215CWSKG01-5C05-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWSKG01-5C05-HB |
GB15AP-XA | Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | GB15AP-XC vs GB15AP-XA |
GB15AV-XA | Process Sealed Ultra-Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole, Right Angle, Vertical; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | GB15AP-XC vs GB15AV-XA |
YB215CWCKG01-5D24-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWCKG01-5D24-HB |
YB215CWSKG01-6B-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWSKG01-6B-HB |
YB215CWSPG01-5C05-HB | Pushbutton Switch | NKK Switches | GB15AP-XC vs YB215CWSPG01-5C05-HB |