Part Details for GB15JHC by NKK Switches
Overview of GB15JHC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GB15JHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9463
|
Newark | Ultra-Miniature Fully Illuminated Plunger Pushbutton |Nkk Switches GB15JHC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $13.2200 | Buy Now |
DISTI #
GB15JHC-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Box |
18 In Stock |
|
$5.9650 / $9.0500 | Buy Now |
DISTI #
633-GB15JHC
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) 0.4VA RED RIGHT ANGLE PC RoHS: Compliant | 19 |
|
$5.9600 / $9.0500 | Buy Now |
DISTI #
70365566
|
RS | Switch, Toggle, SPDT, ON-(ON),Clear Act, Illum, Red LED,0.4A,28VAC/DC, R/A PC | NKK Switches GB15JHC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $8.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2900 | Buy Now |
DISTI #
GB15JHC
|
TTI | Pushbutton Switches SPDT ON-(ON) 0.4VA RED RIGHT ANGLE PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5300 / $7.3600 | Buy Now |
DISTI #
GB15JHC
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$5.1200 / $6.6200 | RFQ |
|
Powell Electronics | ULTRA MINIATURE PUSHBUTTON/ILLUMINATED/PC Min Qty: 1 | 2 |
|
$5.2500 / $7.9200 | Buy Now |
Part Details for GB15JHC
GB15JHC CAD Models
GB15JHC Part Data Attributes:
|
GB15JHC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB15JHC
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Manufacturer Series | GB | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |