-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-2796-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Box |
101 In Stock |
|
$5.9650 / $9.0500 | Buy Now |
DISTI #
633-GB15JHF
|
Mouser Electronics | Pushbutton Switches SPDT ON -(ON) 0.4VA GRN RIGHT ANGLE PC RoHS: Compliant | 0 |
|
$7.0000 / $9.0500 | Order Now |
DISTI #
70365567
|
RS | Switch, Toggle, SPDT, ON-(ON),Clear Act, Illum, Green LED,0.4A,28VAC/DC, R/A PC | NKK Switches GB15JHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $9.0500 | RFQ |
|
Future Electronics | GB Series SPDT On (On) Right Angle Clear Green Miniature Illuminated Plunger RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$7.0000 / $7.3000 | Buy Now |
DISTI #
GB15JHF
|
TTI | Pushbutton Switches SPDT ON -(ON) 0.4VA GRN RIGHT ANGLE PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.3700 / $8.5800 | Buy Now |
DISTI #
GB15JHF
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$5.1000 / $6.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GB15JHF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB15JHF
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |