Part Details for GB2CD12 by Schneider Electric
Overview of GB2CD12 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB2CD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7923
|
Newark | Thermomagnetic Ckt Breaker, 1P, 6A Rohs Compliant: Yes |Schneider Electric GB2CD12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$70.5400 | Buy Now |
DISTI #
4008-GB2CD12-ND
|
DigiKey | CIR BRK THRMMAG 6A 277VAC 48VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6000 | Buy Now |
DISTI #
996-GB2CD12
|
Mouser Electronics | Circuit Breakers 6.0A CIRCUIT PROTECTOR W/AUX CIRCUIT RoHS: Compliant | 0 |
|
$64.2600 / $64.6000 | Order Now |
DISTI #
70379102
|
RS | Circuit Breaker Electric 6A 1P + N Pole Thermal Magnetic GB2 | Schneider Electric GB2CD12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6100 | RFQ |
DISTI #
GB2CD12
|
TME | Motor breaker, 250VAC, for DIN rail mounting, IP20, -20÷60°C Min Qty: 1 | 1 |
|
$69.5200 / $74.8700 | Buy Now |
Part Details for GB2CD12
GB2CD12 CAD Models
GB2CD12 Part Data Attributes:
|
GB2CD12
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GB2CD12
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 48 VDC : 1000 A | |
Body Breadth | 15 mm | |
Body Height | 67 mm | |
Body Length or Diameter | 74 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | EN; IEC; NEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |