Part Details for GB2CS05 by Schneider Electric
Overview of GB2CS05 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB2CS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-GB2CS05-ND
|
DigiKey | CIR BRK THRMG 0.5A 250VAC 48VDC Min Qty: 6 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0333 | Buy Now |
DISTI #
996-GB2CS05
|
Mouser Electronics | Circuit Breakers CIRCUITPROTECTOR277VAC0.5AMPGB2+OPT RoHS: Compliant | 0 |
|
$40.4700 / $46.0400 | Order Now |
DISTI #
74931249
|
RS | TeSys GB2 thermal magnetic circuit protector, 1 P, 0.5 A | Schneider Electric GB2CS05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8000 | RFQ |