Part Details for GB2DB12 by Schneider Electric
Overview of GB2DB12 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB2DB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7927
|
Newark | Thermomagnetic Ckt Breaker, 2P, 6A Rohs Compliant: Yes |Schneider Electric GB2DB12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$103.9300 | Buy Now |
DISTI #
95M3892
|
Newark | Circuit Protector, 2P, 6A, 415Vac, Product Range:Tesys Series, Current Rating:6A, No. Of Poles:2 Pole, Voltage Rating Vdc:48V, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: Yes |Schneider Electric GB2DB12 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9500 / $112.6900 | Buy Now |
DISTI #
4008-GB2DB12-ND
|
DigiKey | CIR BRK THRMMAG 6A 415VAC 48VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.2100 | Buy Now |
DISTI #
996-GB2DB12
|
Mouser Electronics | Circuit Breakers CIRCUIT PROTECTOR 277VAC 6A GB2 RoHS: Compliant | 0 |
|
$96.3000 / $98.2100 | Order Now |
DISTI #
71419412
|
RS | TeSys GB2 - thermal-magnetic circuit breaker - 2P - 6 A - Id = 83 A | Schneider Electric GB2DB12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$99.1900 | RFQ |