Part Details for GB5373U-3-0 by TE Connectivity
Overview of GB5373U-3-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB5373U-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5011
|
Newark | Glass Ntc Sensor Ref. 1873/Bag/Box |Te Connectivity Sensors GB5373U-3-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $11.6800 | Buy Now |
DISTI #
GB5373U-3-0
|
Avnet Americas | Thermistor NTC 5369Ohm ±3% 2-Pin Radial - Bulk (Alt: GB5373U-3-0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-GB5373U-3-0
|
Mouser Electronics | NTC Thermistors GLASS BEAD THERMISTR | 0 |
|
$12.1100 / $12.6100 | Order Now |
DISTI #
71348327
|
RS | GLASS BEAD THERMISTOR | TE Connectivity GB5373U-3-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $12.9500 | RFQ |
DISTI #
000000000005716964
|
Sager | NTC Thermistors GLASS BEAD THERMISTR | 0 |
|
Buy Now | |
DISTI #
GB5373U-3-0
|
Avnet Abacus | (Alt: GB5373U-3-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |