Part Details for GBB-12 by Eaton Bussmann
Overview of GBB-12 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8669
|
Newark | Replaced By Gbb-12-R/Cooper Bussmann |Eaton Bussmann GBB-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4100 / $18.8300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic |
1 Partner Stock |
|
$11.3700 / $17.0200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
Bussmann GBB-12
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic |
1 Partner Stock |
|
$11.3700 / $17.0200 | Buy Now |