Part Details for GBB-15-R by Eaton Bussmann
Overview of GBB-15-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8043
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann GBB-15-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $21.5000 | Buy Now |
DISTI #
283-GBB-15-R-ND
|
DigiKey | FUSE CERM 15A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0840 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |
DISTI #
GBB-15-R
|
TME | Fuse: fuse, ultra rapid, 15A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$19.0900 | RFQ |
DISTI #
000000000002155317
|
Sager | Cartridge Fuses GBB 15AFA 5 | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Very Fast Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |