There are no models available for this part yet.
Overview of GBB-9-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBB-9-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-GBB-9-R-ND
|
DigiKey | FUSE CERM 9A 250VAC 125VDC 3AB Min Qty: 5 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4740 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Very Fast Acting 9A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now | ||
DISTI #
GBB-9-R
|
TME | Fuse: fuse, ultra rapid, 9A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 5 | 0 |
|
$19.8000 | RFQ | |
DISTI #
000000000002155328
|
Sager | Cartridge Fuses GBB 9AFA 5 Min Qty: 5 | 0 |
|
$13.3200 / $15.6500 | Buy Now | |
Master Electronics | Fuse Miniature Very Fast Acting 9A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL RoHS: Compliant | Alternative Product Available |
|
$12.3300 / $15.9300 | Buy Now |