Part Details for GBB-V-3-R by Eaton Bussmann
Overview of GBB-V-3-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBB-V-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3800
|
Newark | Gbb 3A -V Buss Fa 5-In Box -R/ Bulk |Eaton Bussmann GBB-V-3-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $25.0400 | Buy Now |
DISTI #
283-GBB-V-3-R-ND
|
DigiKey | FUSE CERM 3A 250VAC 125VDC 3AB Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1300 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Very Fast Acting 3A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$13.5500 / $18.4300 | Buy Now |
DISTI #
GBB-V-3-R
|
TME | Fuse: fuse, ultra rapid, 3A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 4 | 0 |
|
$21.0600 | RFQ |
DISTI #
000000000002447062
|
Sager | Cartridge Fuses GBB 3A -VFA 5 | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Very Fast Acting 3A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | Alternative Product Available |
|
$13.5500 / $18.4300 | Buy Now |