There are no models available for this part yet.
Overview of GBB-V-9-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBB-V-9-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M3821
|
Newark | Gbb 9A -V Buss Fa 5-In Box -R/ Bulk |Eaton Bussmann GBB-V-9-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6100 / $25.0400 | Buy Now | |
DISTI #
283-GBB-V-9-R-ND
|
DigiKey | FUSE CERM 9A 250VAC 125VDC 3AB Min Qty: 4 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1325 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Very Fast Acting 9A 250V Axial 6.35 X 31.75mm Ceramic RoHS: Compliant | 0 |
|
$13.5500 / $18.4300 | Buy Now | ||
DISTI #
GBB-V-9-R
|
TME | Fuse: fuse, ultra rapid, 9A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 4 | 0 |
|
$21.8100 | RFQ | |
DISTI #
000000000002493069
|
Sager | Cartridge Fuses GBB 9A -VFA 5 Min Qty: 4 | 0 |
|
$14.6500 / $17.2100 | Buy Now |