Part Details for GBB15DHHD by Sullins Connector Solutions
Overview of GBB15DHHD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GBB15DHHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBB15DHHD-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$4.9100 | Buy Now |
Part Details for GBB15DHHD
GBB15DHHD CAD Models
GBB15DHHD Part Data Attributes:
|
GBB15DHHD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBB15DHHD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.59 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GBB15DHHD
This table gives cross-reference parts and alternative options found for GBB15DHHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBB15DHHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCB15DHHR | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs GCB15DHHR |
ACB15DHRN | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs ACB15DHRN |
RBB15DHFN | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs RBB15DHFN |
JCB15DHNT | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs JCB15DHNT |
JBB15DHNR | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs JBB15DHNR |
ACB15DYHN | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | GBB15DHHD vs ACB15DYHN |
JBB15DYRN | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | GBB15DHHD vs JBB15DYRN |
RCB15DHRN | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs RCB15DHRN |
RBB15DYRN | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Sullins Connector Solutions | GBB15DHHD vs RBB15DYRN |
ABB15DHHT | Card Edge Connector | Sullins Connector Solutions | GBB15DHHD vs ABB15DHHT |