Part Details for GBC01SBSN-M89 by Sullins Connector Solutions
Overview of GBC01SBSN-M89 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC01SBSN-M89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1133E-01-ND
|
DigiKey | CONN HEADER SMD R/A 1POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
642 In Stock |
|
$0.2075 / $0.5600 | Buy Now |
Part Details for GBC01SBSN-M89
GBC01SBSN-M89 CAD Models
GBC01SBSN-M89 Part Data Attributes
|
GBC01SBSN-M89
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC01SBSN-M89
Sullins Connector Solutions
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GBC01SBSN-M89
This table gives cross-reference parts and alternative options found for GBC01SBSN-M89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC01SBSN-M89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-102-02-T-SH-001 | Board Connector | Samtec Inc | GBC01SBSN-M89 vs TSM-102-02-T-SH-001 |
GEC01SGSN-M89 | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Sullins Connector Solutions | GBC01SBSN-M89 vs GEC01SGSN-M89 |
146306-1 | 1 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | GBC01SBSN-M89 vs 146306-1 |