Part Details for GBC36SBSN-M89 by Sullins Connector Solutions
Overview of GBC36SBSN-M89 by Sullins Connector Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC36SBSN-M89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1133E-36-ND
|
DigiKey | CONN HEADER SMD R/A 36POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
249 In Stock |
|
$2.5350 / $5.0600 | Buy Now |
|
Future Electronics | GBC Series 36 Position 2.54 mm Pitch Single Row Male Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Bag | 0Bag |
|
$3.5500 / $3.9700 | Buy Now |
DISTI #
SULGBC36SBSN-M89
|
Heilind Electronics | Americas - 36 in Stock |
|
$3.5517 / $3.8868 | Buy Now | |
DISTI #
SULGBC36SBSN-M89
|
Interstate Connecting Components | 12 |
|
$3.5517 / $3.8868 | Buy Now |
Part Details for GBC36SBSN-M89
GBC36SBSN-M89 CAD Models
GBC36SBSN-M89 Part Data Attributes:
|
GBC36SBSN-M89
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC36SBSN-M89
Sullins Connector Solutions
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sullins | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |