Part Details for GBC50MMWN by Sullins Connector Solutions
Overview of GBC50MMWN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBC50MMWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBC50MMWN-ND
|
DigiKey | CONN CARDEDGE MALE 100POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.0900 | Buy Now |
Part Details for GBC50MMWN
GBC50MMWN CAD Models
GBC50MMWN Part Data Attributes
|
GBC50MMWN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC50MMWN
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 5.256 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GBC50MMWN
This table gives cross-reference parts and alternative options found for GBC50MMWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC50MMWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCC50MMAZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GCC50MMAZ-S189 |
ECC50MMNN | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs ECC50MMNN |
GBC50MMRZ | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GBC50MMRZ |
ECC50MMBZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs ECC50MMBZ-S189 |
GBC50MMVD-S189 | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GBC50MMVD-S189 |
ECC50MMRZ | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs ECC50MMRZ |
GBC50MMKD-S189 | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GBC50MMKD-S189 |
GBC50MMRD | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GBC50MMRD |
GCC50MMRN | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GCC50MMRN |
GCC50MMNN | Card Edge Connector | Sullins Connector Solutions | GBC50MMWN vs GCC50MMNN |