Part Details for GBCN164AB100J7 by TT Electronics Welwyn Components
Overview of GBCN164AB100J7 by TT Electronics Welwyn Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBCN164AB100J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH7383
|
Newark | Res N/W, Isolated, 10R, 0.063W, 1206, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Tt Electronics/welwyn GBCN164AB100J7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0060 | Buy Now |
DISTI #
49AH7384
|
Newark | Res N/W, Isolated, 10R, 0.063W, 1206, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Tt Electronics/welwyn GBCN164AB100J7 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
62434306
|
Verical | GBCN164AB100J7 Min Qty: 8334 Package Multiple: 1 | Americas - 20000 |
|
$0.0081 / $0.0083 | Buy Now |
DISTI #
3387825
|
element14 Asia-Pacific | RES N/W, ISOLATED, 10R, 0.063W, 1206 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20000 |
|
$0.0288 / $0.1500 | Buy Now |
DISTI #
3387825
|
Farnell | RES N/W, ISOLATED, 10R, 0.063W, 1206 RoHS: Compliant Min Qty: 1 Lead time: 90 Weeks, 4 Days Container: Cut Tape | 20000 |
|
$0.0677 / $0.2118 | Buy Now |