Part Details for GBCN164AB101J7 by TT Electronics Welwyn Components
Overview of GBCN164AB101J7 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBCN164AB101J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8602
|
Newark | Res, Aec-Q200, 100R, Isolated, 4Elements Rohs Compliant: Yes |Tt Electronics/welwyn GBCN164AB101J7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16950 |
|
$0.0620 / $0.1630 | Buy Now |
DISTI #
49AH7395
|
Newark | Res N/W, Isolated, 100R, 0.063W, 1206, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Elements:4Elements, Resistor Case/Package:1206 [3216 Metric], No. Of Pins:8Pins, Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Tt Electronics/welwyn GBCN164AB101J7 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
49AH7396
|
Newark | Res N/W, Isolated, 100R, 0.063W, 1206, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Tt Electronics/welwyn GBCN164AB101J7 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |