Part Details for GBEC201-1379B001C1AF by Greenconn Corp
Overview of GBEC201-1379B001C1AF by Greenconn Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBEC201-1379B001C1AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9929
|
Newark | Connector, Plug, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Gbec201 Series Rohs Compliant: Yes |Greenconn GBEC201-1379B001C1AF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$0.3150 | Buy Now |
DISTI #
41AC9930
|
Newark | Connector, Plug, 26Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Gbec201 Series Rohs Compliant: Yes |Greenconn GBEC201-1379B001C1AF Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4000 | Buy Now |
DISTI #
2783991
|
element14 Asia-Pacific | CONNECTOR, PLUG, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20 |
|
$1.5295 / $2.0172 | Buy Now |
DISTI #
2783956
|
element14 Asia-Pacific | CONNECTOR, PLUG, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 400 Container: Reel | 0 |
|
$1.0566 / $1.4926 | Buy Now |
DISTI #
2783991
|
Farnell | CONNECTOR, PLUG, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 20 |
|
$1.3141 / $2.4154 | Buy Now |
DISTI #
2783956
|
Farnell | CONNECTOR, PLUG, 26POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 400 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.9799 / $1.2378 | Buy Now |