Part Details for GBJ2506-HF by Comchip Technology Corporation Ltd
Overview of GBJ2506-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2506-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-GBJ2506-HF-ND
|
DigiKey | RECTIFIER BRIDGE 25A 600V GBJ Min Qty: 150 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8781 | Buy Now |
DISTI #
750-GBJ2506-HF
|
Mouser Electronics | Bridge Rectifiers RECTIFIER BRIDGE 25A 600V GBJ RoHS: Compliant | 97 |
|
$0.5960 / $1.3800 | Buy Now |
|
NAC | RECTIFIER BRIDGE 25A 600V GBJ RoHS: Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
$0.5837 / $1.4500 | Buy Now |
Part Details for GBJ2506-HF
GBJ2506-HF CAD Models
GBJ2506-HF Part Data Attributes
|
GBJ2506-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ2506-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-09-27 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |