There are no models available for this part yet.
Overview of GBP-5 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GBP-5 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
70 In Stock |
|
$6.2900 / $10.6800 | Buy Now | ||
DISTI #
65010120
|
Verical | Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A Min Qty: 5 Package Multiple: 5 | Americas - 70 |
|
$8.5150 / $13.8840 | Buy Now | |
Master Electronics | Conn Barrier Strip 5 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
70 In Stock |
|
$6.2900 / $10.6800 | Buy Now |