Part Details for GBR-403-500M-10% by Telpod SA
Overview of GBR-403-500M-10% by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBR-403-500M-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBR-403-500M-10%
|
TME | Resistor: thick film, THT, 500MΩ, 2W, ±10%, Pitch: 19.05x38.1mm Min Qty: 1 | 0 |
|
$8.1000 | RFQ |