Part Details for GBS202S11229KLX000 by Vishay Intertechnologies
Overview of GBS202S11229KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GBS202S11229KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS202S11229KLX000
|
Avnet Americas | Res Wirewound 2.2Ohm 10% 50W +650ppm/K to +750ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS202S11229KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0580 / $58.5329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$42.6700 | Buy Now |
DISTI #
GBS202S11229KLX000
|
Avnet Americas | Res Wirewound 2.2Ohm 10% 50W +650ppm/K to +750ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS202S11229KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0580 / $58.5329 | Buy Now |
Part Details for GBS202S11229KLX000
GBS202S11229KLX000 CAD Models
GBS202S11229KLX000 Part Data Attributes:
|
GBS202S11229KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBS202S11229KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 80W, 2.2ohm, 10% +/-Tol, -10,-80ppm/Cel, Panel Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24 mm | |
Package Length | 100 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 80 W | |
Rated Temperature | 40 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |