Part Details for GBS207D04478KLX000 by Vishay Intertechnologies
Overview of GBS207D04478KLX000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for GBS207D04478KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9388
|
Newark | Gbs20/265 10 R47 10% |Vishay GBS207D04478KLX000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9700 / $81.7200 | Buy Now |
DISTI #
GBS207D04478KLX000
|
Avnet Americas | Res Wirewound 0.47Ohm 10% 180W -10ppm/K to -80ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS207D04478KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0720 / $91.5982 | Buy Now |
DISTI #
71-GBS207D04478KLX00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300W 0.47ohm 10% RoHS: Compliant | 0 |
|
$68.0400 / $80.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$66.7700 | Buy Now |
DISTI #
GBS207D04478KLX000
|
Avnet Americas | Res Wirewound 0.47Ohm 10% 180W -10ppm/K to -80ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS207D04478KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0720 / $91.5982 | Buy Now |
DISTI #
GBS207D04478KLX000
|
Avnet Americas | Res Wirewound 0.47Ohm 10% 180W -10ppm/K to -80ppm/K Corrugated Ribbon Screw Terminal Loose Pack - Bulk (Alt: GBS207D04478KLX000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0720 / $91.5982 | Buy Now |
|
Perfect Parts Corporation | 114 |
|
RFQ |
Part Details for GBS207D04478KLX000
GBS207D04478KLX000 CAD Models
GBS207D04478KLX000 Part Data Attributes
|
GBS207D04478KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBS207D04478KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 180W, 0.47ohm, 10% +/-Tol, 650,750ppm/Cel, Panel Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24 mm | |
Package Length | 265 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 180 W | |
Rated Temperature | 40 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 650,750 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |