Part Details for GBS207D11689JLX000 by Vishay Intertechnologies
Overview of GBS207D11689JLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GBS207D11689JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS207D11689JLX000
|
Avnet Americas | Resistor Wirewound 6.8 Ohm 5% 180W -80ppm/K to -10ppm/K Loose Pack - Bulk (Alt: GBS207D11689JLX000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.3886 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$89.5400 | Buy Now |
Part Details for GBS207D11689JLX000
GBS207D11689JLX000 CAD Models
GBS207D11689JLX000 Part Data Attributes
|
GBS207D11689JLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBS207D11689JLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 300W, 6.8ohm, 5% +/-Tol, -10,-80ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24 mm | |
Package Length | 265 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 40 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |