Part Details for GBS302S13479KLX000 by Vishay Intertechnologies
Overview of GBS302S13479KLX000 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBS302S13479KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS302S13479KLX000
|
Avnet Americas | Resistor Wirewound 4.7 Ohm 10% 90W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GBS302S13479KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6790 / $64.3811 | Buy Now |
DISTI #
71-GBS302S13479KLX00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 90watt 4.7ohm 10% 100PPM - 180PPM RoHS: Compliant | 0 |
|
$49.2800 / $66.3300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$46.9300 | Buy Now |
DISTI #
GBS302S13479KLX000
|
Avnet Americas | Resistor Wirewound 4.7 Ohm 10% 90W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GBS302S13479KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6790 / $64.3811 | Buy Now |
Part Details for GBS302S13479KLX000
GBS302S13479KLX000 CAD Models
GBS302S13479KLX000 Part Data Attributes:
|
GBS302S13479KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBS302S13479KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 90W, 4.7ohm, 10% +/-Tol, 100,180ppm/Cel, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 37 mm | |
Package Length | 100 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 90 W | |
Rated Temperature | 40 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% |