Part Details for GBS305Z011568KLX00 by Vishay Intertechnologies
Overview of GBS305Z011568KLX00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBS305Z011568KLX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBS305Z011568KLX00
|
Avnet Americas | Resistor Wirewound 1.56 Ohm 10% 300W -80ppm/K to -10ppm/K Loose Pack - Bulk (Alt: GBS305Z011568KLX00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7405 / $144.1457 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$105.0700 | Buy Now |