Part Details for GBU406 by Goodwork Semiconductor Co Ltd
Overview of GBU406 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120A 1.1V@4A 4A 600V GBU Bridge Rectifiers ROHS | 875 |
|
$0.1001 / $0.1449 | Buy Now |
|
Perfect Parts Corporation | 34 |
|
RFQ |