There are no models available for this part yet.
Overview of GC05MPS33J by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GC05MPS33J by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ7070
|
Newark | Sic Schottky Diode, 3.3Kv, 11A, To-263, Product Range:Mps Series, Diode Configuration:Single Dual Cathode, Repetitive Peak Reverse Voltage:3.3Kv, Average Forward Current:11A, Total Capacitive Charge:42Nc, No. Of Pins:7 Pin Rohs Compliant: Yes |Genesic Semiconductor GC05MPS33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 295 |
|
$20.6500 / $24.9500 | Buy Now | |
DISTI #
1242-GC05MPS33J-ND
|
DigiKey | DIODE SIL CARB 3.3KV 5A TO263-7 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1379 In Stock |
|
$18.6001 / $23.9900 | Buy Now | |
NAC | 3300V 5A TO-263-7 SiC Schottky MPS� RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$21.6700 / $23.7700 | Buy Now |