Part Details for GC120A24-AD1 by Mean Well
Overview of GC120A24-AD1 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Price & Stock for GC120A24-AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1745-ND
|
DigiKey | BATT CHARGER DESKTOP 27.2V 4.42A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$39.3900 / $41.3600 | Buy Now |
DISTI #
GC120A24-AD1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC120A24-AD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
709-GC120A24-AD1
|
Mouser Electronics | Battery Chargers 120.2W 27.2V 4.42A for 20-65Ah batt RoHS: Compliant | 0 |
|
$39.3900 / $41.3600 | Order Now |
DISTI #
70069816
|
RS | Power Supply, External Charger Adaptor, 120.2W, 27.2V, 4.42A For 20-65Ah Batt | MEAN WELL GC120A24-AD1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$39.0200 / $42.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.0000 | Buy Now |
|
Onlinecomponents.com | Battery Chargers 1-OUT 27.2V 4.42A 120.2W RoHS: Compliant |
40 On Order |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
77351096
|
Verical | Battery Chargers 1-OUT 27.2V 4.42A 120.2W RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$53.7391 | Buy Now |
DISTI #
GC120A24-AD1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GC120A24-AD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
GC120A24-AD1
|
TME | Charger: for rechargeable batteries, acid-lead, 4.42A, 20÷65Ah Min Qty: 1 | 2 |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
000000000003770109
|
Sager | Battery Chargers 120.2W 27.2V 4.42A for 20-65Ah batt Min Qty: 1 | 56 |
|
$36.4600 / $41.2300 | Buy Now |
Part Details for GC120A24-AD1
GC120A24-AD1 CAD Models
GC120A24-AD1 Part Data Attributes:
|
GC120A24-AD1
Mean Well
Buy Now
Datasheet
|
Compare Parts:
GC120A24-AD1
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 120.2W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CB, CE,FCC, EAC, UKCA | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 167 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 4.42 A | |
Output Voltage-Nom | 27.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Seated Height-Max | 35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120.2 W | |
Trim/Adjustable Output | NO | |
Width | 67 mm |