Filter Your Search
1 - 1 of 1 results
|
GC120A24-AD1
Mean Well
|
$34.3292 | Active | 115 V | 27.2 V | 264 V | 85 V | 4.42 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 120.2 W | R-XXMA-X | UL, CB, CE,FCC, EAC, UKCA | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 67 mm | 167 mm | 35 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |