Part Details for GC2510 by Microchip Technology Inc
Overview of GC2510 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for GC2510
GC2510 CAD Models
GC2510 Part Data Attributes
|
GC2510
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
GC2510
Microchip Technology Inc
Step Recovery Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | COMB GENERATOR; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Min | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for GC2510
This table gives cross-reference parts and alternative options found for GC2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC2510-42 | Step Recovery Diode, Silicon | Microchip Technology Inc | GC2510 vs GC2510-42 |