There are no models available for this part yet.
Overview of GC2X10MPS12-247 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GC2X10MPS12-247 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC2967
|
Newark | Silicon Carbide Schottky Diode, To-247, Product Range:Mps Series, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:100A, Total Capacitive Charge:80Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Genesic Semiconductor GC2X10MPS12-247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$9.0000 | Buy Now | |
DISTI #
GC2X10MPS12-247
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 10Ax2, TO247-3, tube Min Qty: 1 | 13 |
|
$8.1600 / $11.4000 | Buy Now | |
NAC | Silicon Carbide (SiC) Merged PiN Schottky (MPS)Diode 1200V 20A TO-247-3 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |||
DISTI #
C1S305200034261
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 169 |
|
$4.7800 / $5.4100 | Buy Now |
CAD Models for GC2X10MPS12-247 by GeneSic Semiconductor Inc
Part Data Attributes for GC2X10MPS12-247 by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Part Package Code
|
TO-247-3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, PD-CASE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.8 V
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
24 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
330 W
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
1200 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Want to compare parts?
-
GeneSic Semiconductor IncSilicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1200V 20A TO-247-3; Mounting Style: Through Hole; Package / Case: TO-247-3; Packaging: Tube; Factory Pack Quantity: 30; Configuration: Common Cathode; Repetitive Reverse Voltagen(VRRM): 1200 V; Forward Currentn(IF): 20 A; Forward Voltagen(VF): 1.5 V @ 20 A; Reverse Currentn(IR): 2 uA @ 1200 V; Total Capacitive Charge (QC): 80 nC; Capacitancen(C): 1320 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 164 A; Power Dissipationn(PD): 672 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °CVS
-